
UTP28SP8IN | |
|---|---|
DigiKey Part Number | 298-16471-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP8IN |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.67' (203.2mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 0.67' (203.2mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color White, Off |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP8IN-48 | Panduit Corp | 46 | 298-23734-ND | 13,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,94000 € | 13,94 € |
| 10 | 12,96700 € | 129,67 € |
| 25 | 12,59720 € | 314,93 € |
| 50 | 12,32440 € | 616,22 € |
| 100 | 12,05690 € | 1.205,69 € |
| 250 | 11,71184 € | 2.927,96 € |
| 500 | 11,45700 € | 5.728,50 € |
| 1.000 | 11,20728 € | 11.207,28 € |
| 2.500 | 10,88506 € | 27.212,65 € |
| Unit Price without VAT: | 13,94000 € |
|---|---|
| Unit Price with VAT: | 16,58860 € |

