Parametric Equivalent

UTP28SP80GY | |
|---|---|
DigiKey Part Number | UTP28SP80GY-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP80GY |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 80.00' (24.38m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 80.00' (24.38m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 59,79800 € | 597,98 € |
| Unit Price without VAT: | 59,79800 € |
|---|---|
| Unit Price with VAT: | 71,15962 € |

