
UTP28SP8 | |
|---|---|
DigiKey Part Number | 298-16473-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP8 |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 8.00' (2.44m) | |
Shielding | Unshielded | |
Color | White, Off | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,97000 € | 18,97 € |
| 10 | 17,64300 € | 176,43 € |
| 25 | 17,13920 € | 428,48 € |
| 50 | 16,76780 € | 838,39 € |
| 100 | 16,40360 € | 1.640,36 € |
| 250 | 15,93372 € | 3.983,43 € |
| 500 | 15,58656 € | 7.793,28 € |
| 1.000 | 15,24645 € | 15.246,45 € |
| 2.500 | 14,80750 € | 37.018,75 € |
| Unit Price without VAT: | 18,97000 € |
|---|---|
| Unit Price with VAT: | 22,57430 € |

