Parametric Equivalent

UTP28SP7VL | |
|---|---|
DigiKey Part Number | 298-16465-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP7VL |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 7.00' (2.13m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Violet |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695VLT-7 | L-com | 0 | 5073-TRD695VLT-7-ND | 26,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,58000 € | 165,80 € |
| Unit Price without VAT: | 16,58000 € |
|---|---|
| Unit Price with VAT: | 19,73020 € |


