
UTP28SP70VL | |
|---|---|
DigiKey Part Number | UTP28SP70VL-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP70VL |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 70.00' (21.34m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 70.00' (21.34m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Violet |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 53,37100 € | 533,71 € |
| Unit Price without VAT: | 53,37100 € |
|---|---|
| Unit Price with VAT: | 63,51149 € |

