Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28SP7.5MGR | |
|---|---|
DigiKey Part Number | UTP28SP7.5MGR-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP7.5MGR |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.61' (7.50m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 24.61' (7.50m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Green |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP24GR | Panduit Corp | 0 | UTP28SP24GR-ND | 26,67800 € | Parametric Equivalent |
| UTPSP25GRY | Panduit Corp | 0 | 298-16546-ND | 27,81600 € | Parametric Equivalent |
| C602105025 | Belden Inc. | 0 | 135-C602105025-ND | 46,90000 € | Parametric Equivalent |
| C604105025 | Belden Inc. | 0 | 135-C604105025-ND | 29,56000 € | Parametric Equivalent |
| C6D1105025 | Belden Inc. | 0 | 135-C6D1105025-ND | 27,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,04000 € | 270,40 € |
| Unit Price without VAT: | 27,04000 € |
|---|---|
| Unit Price with VAT: | 32,17760 € |


