
UTP28SP6VL | |
|---|---|
DigiKey Part Number | 298-16463-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP6VL |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Violet | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,26000 € | 17,26 € |
| 10 | 16,05400 € | 160,54 € |
| 25 | 15,59560 € | 389,89 € |
| 50 | 15,25760 € | 762,88 € |
| 100 | 14,92630 € | 1.492,63 € |
| 250 | 14,49884 € | 3.624,71 € |
| 500 | 14,18306 € | 7.091,53 € |
| 1.000 | 13,87373 € | 13.873,73 € |
| 2.500 | 13,47436 € | 33.685,90 € |
| Unit Price without VAT: | 17,26000 € |
|---|---|
| Unit Price with VAT: | 20,53940 € |

