Parametric Equivalent
Parametric Equivalent

UTP28SP6MGY | |
|---|---|
DigiKey Part Number | UTP28SP6MGY-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP6MGY |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 19.69' (6.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 19.69' (6.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Gray |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP19GY | Panduit Corp | 0 | UTP28SP19GY-ND | 23,71700 € | Parametric Equivalent |
| UTP28SP20GY | Panduit Corp | 10 | UTP28SP20GY-ND | 26,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,12300 € | 241,23 € |
| Unit Price without VAT: | 24,12300 € |
|---|---|
| Unit Price with VAT: | 28,70637 € |



