
UTP28SP6GR | |
|---|---|
DigiKey Part Number | 298-16458-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP6GR |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,61000 € | 17,61 € |
| 10 | 16,37500 € | 163,75 € |
| 25 | 15,90760 € | 397,69 € |
| 50 | 15,56280 € | 778,14 € |
| 100 | 15,22490 € | 1.522,49 € |
| 250 | 14,78880 € | 3.697,20 € |
| 500 | 14,46668 € | 7.233,34 € |
| 1.000 | 14,15120 € | 14.151,20 € |
| 2.500 | 13,74390 € | 34.359,75 € |
| Unit Price without VAT: | 17,61000 € |
|---|---|
| Unit Price with VAT: | 20,95590 € |

