
UTP28SP6 | |
|---|---|
DigiKey Part Number | 298-12905-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP6 |
Description | CABLE MOD 8P8C PLUG TO PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White, Off |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,39000 € | 17,39 € |
| 10 | 16,17100 € | 161,71 € |
| 25 | 15,71000 € | 392,75 € |
| 50 | 15,36920 € | 768,46 € |
| 100 | 15,03560 € | 1.503,56 € |
| 250 | 14,60492 € | 3.651,23 € |
| 500 | 14,28682 € | 7.143,41 € |
| 1.000 | 13,97525 € | 13.975,25 € |
| 2.500 | 13,57302 € | 33.932,55 € |
| Unit Price without VAT: | 17,39000 € |
|---|---|
| Unit Price with VAT: | 20,69410 € |








