
UTP28SP5M | |
|---|---|
DigiKey Part Number | UTP28SP5M-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP5M |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Unshielded | |
Color | White, Off | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,60000 € | 24,60 € |
| 10 | 22,87600 € | 228,76 € |
| 25 | 22,22240 € | 555,56 € |
| 50 | 21,74020 € | 1.087,01 € |
| 100 | 21,26750 € | 2.126,75 € |
| 250 | 20,65756 € | 5.164,39 € |
| 500 | 20,20700 € | 10.103,50 € |
| 1.000 | 19,76574 € | 19.765,74 € |
| 2.500 | 19,19594 € | 47.989,85 € |
| Unit Price without VAT: | 24,60000 € |
|---|---|
| Unit Price with VAT: | 29,27400 € |

