Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28SP55BU | |
|---|---|
DigiKey Part Number | UTP28SP55BU-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP55BU |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 55.00' (16.74m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 55.00' (16.74m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP16MBU | Panduit Corp | 0 | UTP28SP16MBU-ND | 43,33700 € | Parametric Equivalent |
| UTP28SP17MBU | Panduit Corp | 0 | UTP28SP17MBU-ND | 45,21100 € | Parametric Equivalent |
| UTPSP17MBUY | Panduit Corp | 0 | UTPSP17MBUY-ND | 46,10800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 44,78300 € | 447,83 € |
| Unit Price without VAT: | 44,78300 € |
|---|---|
| Unit Price with VAT: | 53,29177 € |


