Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28SP50RD | |
|---|---|
DigiKey Part Number | UTP28SP50RD-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP50RD |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 50.00' (15.24m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Red |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP15MRD | Panduit Corp | 0 | UTP28SP15MRD-ND | 41,43300 € | Parametric Equivalent |
| UTP28SP16MRD | Panduit Corp | 0 | UTP28SP16MRD-ND | 43,33700 € | Parametric Equivalent |
| UTP28SP48RD | Panduit Corp | 0 | UTP28SP48RD-ND | 40,72700 € | Parametric Equivalent |
| UTP28SP49RD | Panduit Corp | 0 | UTP28SP49RD-ND | 41,32800 € | Parametric Equivalent |
| UTPSP15MRDY | Panduit Corp | 0 | UTPSP15MRDY-ND | 42,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 41,90300 € | 419,03 € |
| Unit Price without VAT: | 41,90300 € |
|---|---|
| Unit Price with VAT: | 49,86457 € |






