
UTP28SP4VL | |
|---|---|
DigiKey Part Number | UTP28SP4VL-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP4VL |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.00' (1.22m) | |
Shielding | Unshielded | |
Color | Violet | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,92000 € | 15,92 € |
| 10 | 14,80500 € | 148,05 € |
| 25 | 14,38280 € | 359,57 € |
| 50 | 14,07080 € | 703,54 € |
| 100 | 13,76540 € | 1.376,54 € |
| 250 | 13,37124 € | 3.342,81 € |
| 500 | 13,08006 € | 6.540,03 € |
| 1.000 | 12,79485 € | 12.794,85 € |
| 2.500 | 12,42676 € | 31.066,90 € |
| Unit Price without VAT: | 15,92000 € |
|---|---|
| Unit Price with VAT: | 18,94480 € |

