
UTP28SP4RD | |
|---|---|
DigiKey Part Number | UTP28SP4RD-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP4RD |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.00' (1.22m) | |
Shielding | Unshielded | |
Color | Red | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,04000 € | 16,04 € |
| 10 | 14,91300 € | 149,13 € |
| 25 | 14,48760 € | 362,19 € |
| 50 | 14,17380 € | 708,69 € |
| 100 | 13,86610 € | 1.386,61 € |
| 250 | 13,46908 € | 3.367,27 € |
| 500 | 13,17576 € | 6.587,88 € |
| 1.000 | 12,88853 € | 12.888,53 € |
| 2.500 | 12,51766 € | 31.294,15 € |
| Unit Price without VAT: | 16,04000 € |
|---|---|
| Unit Price with VAT: | 19,08760 € |

