Parametric Equivalent
Parametric Equivalent

UTP28SP48 | |
|---|---|
DigiKey Part Number | UTP28SP48-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP48 |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 48.00' (14.63m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 48.00' (14.63m) |
Series | Shielding Unshielded |
Packaging Bulk | Color White, Off |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP14M | Panduit Corp | 0 | UTP28SP14M-ND | 39,86600 € | Parametric Equivalent |
| UTP28SP15M | Panduit Corp | 0 | UTP28SP15M-ND | 41,76400 € | Parametric Equivalent |
| UTP28SP46 | Panduit Corp | 0 | UTP28SP46-ND | 39,90500 € | Parametric Equivalent |
| UTP28SP47 | Panduit Corp | 0 | UTP28SP47-ND | 40,48600 € | Parametric Equivalent |
| UTP28SP49 | Panduit Corp | 0 | UTP28SP49-ND | 41,65900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 41,05300 € | 410,53 € |
| Unit Price without VAT: | 41,05300 € |
|---|---|
| Unit Price with VAT: | 48,85307 € |



