Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28SP45GY | |
|---|---|
DigiKey Part Number | UTP28SP45GY-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP45GY |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 45.00' (13.72m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 45.00' (13.72m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Gray |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP14MGY | Panduit Corp | 0 | UTP28SP14MGY-ND | 39,54900 € | Parametric Equivalent |
| UTP28SP43GY | Panduit Corp | 0 | UTP28SP43GY-ND | 37,84400 € | Parametric Equivalent |
| UTP28SP44GY | Panduit Corp | 0 | UTP28SP44GY-ND | 38,40900 € | Parametric Equivalent |
| UTP28SP46GY | Panduit Corp | 0 | UTP28SP46GY-ND | 39,58800 € | Parametric Equivalent |
| UTP28SP47GY | Panduit Corp | 0 | UTP28SP47GY-ND | 40,16500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 38,99900 € | 389,99 € |
| Unit Price without VAT: | 38,99900 € |
|---|---|
| Unit Price with VAT: | 46,40881 € |

