
UTP28SP45BU | |
|---|---|
DigiKey Part Number | UTP28SP45BU-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP45BU |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 45.00' (13.72m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 45.00' (13.72m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,31000 € | 43,31 € |
| 10 | 40,28000 € | 402,80 € |
| 25 | 39,12720 € | 978,18 € |
| 50 | 38,27600 € | 1.913,80 € |
| 100 | 37,44230 € | 3.744,23 € |
| 250 | 36,36608 € | 9.091,52 € |
| 500 | 35,57122 € | 17.785,61 € |
| 1.000 | 34,79231 € | 34.792,31 € |
| 2.500 | 33,78714 € | 84.467,85 € |
| Unit Price without VAT: | 43,31000 € |
|---|---|
| Unit Price with VAT: | 51,53890 € |

