Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28SP42VL | |
|---|---|
DigiKey Part Number | UTP28SP42VL-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP42VL |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 42.00' (12.80m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 42.00' (12.80m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Violet |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP13MVL | Panduit Corp | 0 | UTP28SP13MVL-ND | 37,93500 € | Parametric Equivalent |
| UTP28SP40VL | Panduit Corp | 0 | UTP28SP40VL-ND | 36,38300 € | Parametric Equivalent |
| UTP28SP41VL | Panduit Corp | 0 | UTP28SP41VL-ND | 36,96700 € | Parametric Equivalent |
| UTP28SP43VL | Panduit Corp | 0 | UTP28SP43VL-ND | 38,14700 € | Parametric Equivalent |
| UTP28SP44VL | Panduit Corp | 0 | UTP28SP44VL-ND | 38,71600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 37,56400 € | 375,64 € |
| Unit Price without VAT: | 37,56400 € |
|---|---|
| Unit Price with VAT: | 44,70116 € |


