
UTP28SP4.5MGR | |
|---|---|
DigiKey Part Number | 298-17716-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP4.5MGR |
Description | CABLE MOD 8P8C PLUG-PLUG 14.76' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.76' (4.50m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 14.76' (4.50m) | |
Shielding | Unshielded | |
Color | Green | |
Features | - | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,74000 € | 23,74 € |
| 10 | 22,08000 € | 220,80 € |
| 25 | 21,45040 € | 536,26 € |
| 50 | 20,98460 € | 1.049,23 € |
| 100 | 20,52850 € | 2.052,85 € |
| 250 | 19,93988 € | 4.984,97 € |
| 500 | 19,50514 € | 9.752,57 € |
| 1.000 | 19,07915 € | 19.079,15 € |
| 2.500 | 18,52935 € | 46.323,38 € |
| Unit Price without VAT: | 23,74000 € |
|---|---|
| Unit Price with VAT: | 28,25060 € |



