
UTP28SP3RD | |
|---|---|
DigiKey Part Number | 298-16446-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP3RD |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,57000 € | 15,57 € |
| 10 | 14,48300 € | 144,83 € |
| 25 | 14,07000 € | 351,75 € |
| 50 | 13,76520 € | 688,26 € |
| 100 | 13,46650 € | 1.346,65 € |
| 250 | 13,08088 € | 3.270,22 € |
| 500 | 12,79616 € | 6.398,08 € |
| 1.000 | 12,51716 € | 12.517,16 € |
| 2.500 | 12,15705 € | 30.392,62 € |
| Unit Price without VAT: | 15,57000 € |
|---|---|
| Unit Price with VAT: | 18,52830 € |

