
UTP28SP3MBU | |
|---|---|
DigiKey Part Number | UTP28SP3MBU-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP3MBU |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,19000 € | 20,19 € |
| 10 | 18,77800 € | 187,78 € |
| 25 | 18,24240 € | 456,06 € |
| 50 | 17,84660 € | 892,33 € |
| 100 | 17,45890 € | 1.745,89 € |
| 250 | 16,95864 € | 4.239,66 € |
| 500 | 16,58906 € | 8.294,53 € |
| 1.000 | 16,22704 € | 16.227,04 € |
| 2.500 | 15,75974 € | 39.399,35 € |
| Unit Price without VAT: | 20,19000 € |
|---|---|
| Unit Price with VAT: | 24,02610 € |

