Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28SP37BU | |
|---|---|
DigiKey Part Number | UTP28SP37BU-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP37BU |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 37.00' (11.28m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 37.00' (11.28m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP11MBU | Panduit Corp | 0 | UTP28SP11MBU-ND | 34,06900 € | Parametric Equivalent |
| UTP28SP36BU | Panduit Corp | 0 | UTP28SP36BU-ND | 34,02900 € | Parametric Equivalent |
| UTP28SP38BU | Panduit Corp | 0 | UTP28SP38BU-ND | 35,20100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,61500 € | 346,15 € |
| Unit Price without VAT: | 34,61500 € |
|---|---|
| Unit Price with VAT: | 41,19185 € |

