Parametric Equivalent

UTP28SP36 | |
|---|---|
DigiKey Part Number | UTP28SP36-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP36 |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.99' (10.97m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 35.99' (10.97m) |
Series | Shielding Unshielded |
Packaging Bulk | Color White, Off |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP11M | Panduit Corp | 0 | UTP28SP11M-ND | 33,79900 € | Parametric Equivalent |
| UTP28SP35 | Panduit Corp | 19 | UTP28SP35-ND | 35,68000 € | Parametric Equivalent |
| UTP28SP37 | Panduit Corp | 0 | UTP28SP37-ND | 34,34000 € | Parametric Equivalent |
| UTPSP35Y | Panduit Corp | 0 | UTPSP35Y-ND | 33,81200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,75900 € | 337,59 € |
| Unit Price without VAT: | 33,75900 € |
|---|---|
| Unit Price with VAT: | 40,17321 € |



