Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28SP35VL | |
|---|---|
DigiKey Part Number | UTP28SP35VL-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP35VL |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 35.00' (10.67m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Violet |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP11MVL | Panduit Corp | 0 | UTP28SP11MVL-ND | 34,06900 € | Parametric Equivalent |
| UTP28SP34VL | Panduit Corp | 0 | UTP28SP34VL-ND | 32,82800 € | Parametric Equivalent |
| UTP28SP36VL | Panduit Corp | 0 | UTP28SP36VL-ND | 34,02900 € | Parametric Equivalent |
| UTPSP35VLY | Panduit Corp | 0 | UTPSP35VLY-ND | 34,08300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,44200 € | 334,42 € |
| Unit Price without VAT: | 33,44200 € |
|---|---|
| Unit Price with VAT: | 39,79598 € |


