Parametric Equivalent
Parametric Equivalent

UTP28SP33MBU | |
|---|---|
DigiKey Part Number | UTP28SP33MBU-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP33MBU |
Description | CAT6 UTP 28AWG CM/LSZH CABLE ASS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 108.27' (33.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 108.27' (33.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPRBU110 | Panduit Corp | 0 | UPRBU110-ND | 92,41000 € | Parametric Equivalent |
| UTP28SP105BU | Panduit Corp | 0 | UTP28SP105BU-ND | 73,09700 € | Parametric Equivalent |
| UTP28SP110BU | Panduit Corp | 0 | UTP28SP110BU-ND | 75,89900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 69,42800 € | 694,28 € |
| Unit Price without VAT: | 69,42800 € |
|---|---|
| Unit Price with VAT: | 82,61932 € |


