Parametric Equivalent
Parametric Equivalent

UTP28SP32 | |
|---|---|
DigiKey Part Number | UTP28SP32-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP32 |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.00' (9.75m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 32.00' (9.75m) |
Series | Shielding Unshielded |
Packaging Bulk | Color White, Off |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP10M | Panduit Corp | 0 | UTP28SP10M-ND | 31,86500 € | Parametric Equivalent |
| UTP28SP31 | Panduit Corp | 0 | UTP28SP31-ND | 30,81600 € | Parametric Equivalent |
| UTP28SP33 | Panduit Corp | 0 | UTP28SP33-ND | 32,01100 € | Parametric Equivalent |
| UTP28SP9.5M | Panduit Corp | 0 | UTP28SP9.5M-ND | 30,93600 € | Parametric Equivalent |
| UTPSP10MY | Panduit Corp | 0 | UTPSP10MY-ND | 32,48800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,41400 € | 314,14 € |
| Unit Price without VAT: | 31,41400 € |
|---|---|
| Unit Price with VAT: | 37,38266 € |



