
UTP28SP30GR | |
|---|---|
DigiKey Part Number | UTP28SP30GR-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP30GR |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 30.00' (9.14m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Green |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,17000 € | 33,17 € |
| 10 | 30,84900 € | 308,49 € |
| 25 | 29,96720 € | 749,18 € |
| 50 | 29,31560 € | 1.465,78 € |
| 100 | 28,67770 € | 2.867,77 € |
| 250 | 27,85440 € | 6.963,60 € |
| 500 | 27,24612 € | 13.623,06 € |
| 1.000 | 26,65025 € | 26.650,25 € |
| 2.500 | 25,88093 € | 64.702,32 € |
| Unit Price without VAT: | 33,17000 € |
|---|---|
| Unit Price with VAT: | 39,47230 € |

