
UTP28SP3.5MOR | |
|---|---|
DigiKey Part Number | 298-17702-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP3.5MOR |
Description | CABLE MOD 8P8C PLUG-PLUG 11.48' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 11.48' (3.50m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 11.48' (3.50m) | |
Shielding | Unshielded | |
Color | Orange | |
Features | - | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,52000 € | 21,52 € |
| 10 | 20,01900 € | 200,19 € |
| 25 | 19,44800 € | 486,20 € |
| 50 | 19,02580 € | 951,29 € |
| 100 | 18,61250 € | 1.861,25 € |
| 250 | 18,07900 € | 4.519,75 € |
| 500 | 17,68496 € | 8.842,48 € |
| 1.000 | 17,29889 € | 17.298,89 € |
| 2.500 | 16,80055 € | 42.001,38 € |
| Unit Price without VAT: | 21,52000 € |
|---|---|
| Unit Price with VAT: | 25,60880 € |

