
UTP28SP3.5MGY | |
|---|---|
DigiKey Part Number | 298-17701-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP3.5MGY |
Description | CABLE MOD 8P8C PLUG-PLUG 11.48' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 11.48' (3.50m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 11.48' (3.50m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | - | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,19400 € | 191,94 € |
| Unit Price without VAT: | 19,19400 € |
|---|---|
| Unit Price with VAT: | 22,84086 € |

