UTP28SP2MBU is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 16,63500 €
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP28SP2MBU

DigiKey Part Number
UTP28SP2MBU-ND
Manufacturer
Manufacturer Product Number
UTP28SP2MBU
Description
COPPER PATCH CORD, CATEGORY 6 PE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
6.56' (2.00m)
Series
Shielding
Unshielded
Packaging
Bulk
Color
Blue
Part Status
Active
Features
Latch Lock, Molded Plugs
Cable Type
Round Cable
Style
Cat6
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UTPSP2MBUYPanduit Corp0UTPSP2MBUY-ND16,63500 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,91000 €17,91 €
1016,65600 €166,56 €
2516,18080 €404,52 €
5015,82980 €791,49 €
10015,48610 €1.548,61 €
25015,04244 €3.760,61 €
50014,71476 €7.357,38 €
1.00014,39384 €14.393,84 €
2.50013,97950 €34.948,75 €
Manufacturers Standard Package
Unit Price without VAT:17,91000 €
Unit Price with VAT:21,31290 €