Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28SP27RD | |
|---|---|
DigiKey Part Number | UTP28SP27RD-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP27RD |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 27.00' (8.23m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 27.00' (8.23m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Red |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP26RD | Panduit Corp | 0 | UTP28SP26RD-ND | 27,86900 € | Parametric Equivalent |
| UTP28SP28RD | Panduit Corp | 0 | UTP28SP28RD-ND | 29,05800 € | Parametric Equivalent |
| UTP28SP8.5MRD | Panduit Corp | 0 | UTP28SP8.5MRD-ND | 29,00500 € | Parametric Equivalent |
| UTP28SP8MRD | Panduit Corp | 0 | UTP28SP8MRD-ND | 28,01600 € | Parametric Equivalent |
| UTPSP8MRDY | Panduit Corp | 0 | UTPSP8MRDY-ND | 28,56400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,47100 € | 284,71 € |
| Unit Price without VAT: | 28,47100 € |
|---|---|
| Unit Price with VAT: | 33,88049 € |






