Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28SP24VL | |
|---|---|
DigiKey Part Number | UTP28SP24VL-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP24VL |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.00' (7.32m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 24.00' (7.32m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Violet |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP23VL | Panduit Corp | 0 | UTP28SP23VL-ND | 26,30900 € | Parametric Equivalent |
| UTP28SP25VL | Panduit Corp | 0 | UTP28SP25VL-ND | 30,16000 € | Parametric Equivalent |
| UTP28SP7.5MVL | Panduit Corp | 0 | UTP28SP7.5MVL-ND | 27,25600 € | Parametric Equivalent |
| UTP28SP7MVL | Panduit Corp | 0 | UTP28SP7MVL-ND | 26,29600 € | Parametric Equivalent |
| UTPSP25VLY | Panduit Corp | 0 | UTPSP25VLY-ND | 28,03800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,89100 € | 268,91 € |
| Unit Price without VAT: | 26,89100 € |
|---|---|
| Unit Price with VAT: | 32,00029 € |




