Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28SP24BL | |
|---|---|
DigiKey Part Number | UTP28SP24BL-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP24BL |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.00' (7.32m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 24.00' (7.32m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Black |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP23BL | Panduit Corp | 0 | UTP28SP23BL-ND | 26,30900 € | Parametric Equivalent |
| UTP28SP7.5MBL | Panduit Corp | 0 | UTP28SP7.5MBL-ND | 27,25600 € | Parametric Equivalent |
| UTP28SP7MBL | Panduit Corp | 0 | UTP28SP7MBL-ND | 26,29600 € | Parametric Equivalent |
| UTPSP25BLY | Panduit Corp | 16 | 298-16544-ND | 30,15000 € | Parametric Equivalent |
| UTPSP7MBLY | Panduit Corp | 0 | UTPSP7MBLY-ND | 26,78300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,89100 € | 268,91 € |
| Unit Price without VAT: | 26,89100 € |
|---|---|
| Unit Price with VAT: | 32,00029 € |




