Parametric Equivalent

UTP28SP22 | |
|---|---|
DigiKey Part Number | UTP28SP22-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP22 |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 22.00' (6.71m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 22.00' (6.71m) |
Series | Shielding Unshielded |
Packaging Bulk | Color White, Off |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP21 | Panduit Corp | 0 | UTP28SP21-ND | 25,08900 € | Parametric Equivalent |
| UTP28SP23 | Panduit Corp | 0 | UTP28SP23-ND | 26,30900 € | Parametric Equivalent |
| UTP28SP6.5M | Panduit Corp | 0 | UTP28SP6.5M-ND | 25,29300 € | Parametric Equivalent |
| UTP28SP7M | Panduit Corp | 0 | UTP28SP7M-ND | 26,29600 € | Parametric Equivalent |
| UTPSP7MY | Panduit Corp | 0 | UTPSP7MY-ND | 26,78300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,71400 € | 257,14 € |
| Unit Price without VAT: | 25,71400 € |
|---|---|
| Unit Price with VAT: | 30,59966 € |



