
UTP28SP20RD | |
|---|---|
DigiKey Part Number | 298-16423-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP20RD |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,99000 € | 26,99 € |
| 10 | 25,09600 € | 250,96 € |
| 25 | 24,37880 € | 609,47 € |
| 50 | 23,84940 € | 1.192,47 € |
| 100 | 23,33090 € | 2.333,09 € |
| 250 | 22,66160 € | 5.665,40 € |
| 500 | 22,16710 € | 11.083,55 € |
| 1.000 | 21,68286 € | 21.682,86 € |
| 2.500 | 21,05756 € | 52.643,90 € |
| Unit Price without VAT: | 26,99000 € |
|---|---|
| Unit Price with VAT: | 32,11810 € |

