Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28SP20MOR | |
|---|---|
DigiKey Part Number | UTP28SP20MOR-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP20MOR |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 65.62' (20.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Orange |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP19MOR | Panduit Corp | 0 | UTP28SP19MOR-ND | 49,01000 € | Parametric Equivalent |
| UTP28SP65OR | Panduit Corp | 0 | UTP28SP65OR-ND | 50,52200 € | Parametric Equivalent |
| UTPSP19MORY | Panduit Corp | 0 | UTPSP19MORY-ND | 49,94100 € | Parametric Equivalent |
| UTPSP20MORY | Panduit Corp | 0 | UTPSP20MORY-ND | 51,85100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 50,87100 € | 508,71 € |
| Unit Price without VAT: | 50,87100 € |
|---|---|
| Unit Price with VAT: | 60,53649 € |





