MFR Recommended

UTP28SP2.5MRD-Q | |
|---|---|
DigiKey Part Number | UTP28SP2.5MRD-Q-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP2.5MRD-Q |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.20' (2.50m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 8.20' (2.50m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Red |
Part Status Obsolete | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP2.5MRD | Panduit Corp | 0 | UTP28SP2.5MRD-ND | 17,19200 € | MFR Recommended |


