Parametric Equivalent
Parametric Equivalent

UTP28SP2.5MOR | |
|---|---|
DigiKey Part Number | UTP28SP2.5MOR-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP2.5MOR |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.20' (2.50m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 8.20' (2.50m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Orange |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP8OR | Panduit Corp | 0 | UTP28SP8OR-ND | 17,21900 € | Parametric Equivalent |
| UTPSP2.5MORY | Panduit Corp | 0 | UTPSP2.5MORY-ND | 17,66300 € | Parametric Equivalent |
| UTPSP8ORY | Panduit Corp | 0 | UTPSP8ORY-ND | 17,53800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,32900 € | 173,29 € |
| Unit Price without VAT: | 17,32900 € |
|---|---|
| Unit Price with VAT: | 20,62151 € |



