
UTP28SP1MGY | |
|---|---|
DigiKey Part Number | UTP28SP1MGY-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP1MGY |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 3.28' (1.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Gray |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,17500 € | 141,75 € |
| Unit Price without VAT: | 14,17500 € |
|---|---|
| Unit Price with VAT: | 16,86825 € |

