
UTP28SP1M | |
|---|---|
DigiKey Part Number | UTP28SP1M-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP1M |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Unshielded | |
Color | White, Off | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,74000 € | 15,74 € |
| 10 | 14,64100 € | 146,41 € |
| 25 | 14,22360 € | 355,59 € |
| 50 | 13,91540 € | 695,77 € |
| 100 | 13,61350 € | 1.361,35 € |
| 250 | 13,22368 € | 3.305,92 € |
| 500 | 12,93582 € | 6.467,91 € |
| 1.000 | 12,65383 € | 12.653,83 € |
| 2.500 | 12,28972 € | 30.724,30 € |
| Unit Price without VAT: | 15,74000 € |
|---|---|
| Unit Price with VAT: | 18,73060 € |



