
UTP28SP1BU-Q | |
|---|---|
DigiKey Part Number | UTP28SP1BU-Q-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP1BU-Q |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,73000 € | 13,73 € |
| 10 | 12,76500 € | 127,65 € |
| 25 | 12,40160 € | 310,04 € |
| Unit Price without VAT: | 13,73000 € |
|---|---|
| Unit Price with VAT: | 16,33870 € |

