Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28SP19MVL | |
|---|---|
DigiKey Part Number | UTP28SP19MVL-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP19MVL |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 62.34' (19.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 62.34' (19.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Violet |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP60VL | Panduit Corp | 0 | UTP28SP60VL-ND | 48,04500 € | Parametric Equivalent |
| UTP28SP65VL | Panduit Corp | 0 | UTP28SP65VL-ND | 50,92700 € | Parametric Equivalent |
| UTPSP19MVLY | Panduit Corp | 0 | UTPSP19MVLY-ND | 50,34100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 49,40200 € | 494,02 € |
| Unit Price without VAT: | 49,40200 € |
|---|---|
| Unit Price with VAT: | 58,78838 € |


