Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28SP17BU | |
|---|---|
DigiKey Part Number | UTP28SP17BU-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP17BU |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 17.00' (5.18m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 17.00' (5.18m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP5MBU | Panduit Corp | 32 | UTP28SP5MBU-ND | 24,29000 € | Parametric Equivalent |
| UTPSP17BUY | Panduit Corp | 0 | 298-23793-ND | 25,16000 € | Parametric Equivalent |
| UTPSP5MBUY | Panduit Corp | 10 | UTPSP5MBUY-ND | 24,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,50000 € | 225,00 € |
| Unit Price without VAT: | 22,50000 € |
|---|---|
| Unit Price with VAT: | 26,77500 € |




