Parametric Equivalent
Parametric Equivalent

UTP28SP16MBL | |
|---|---|
DigiKey Part Number | UTP28SP16MBL-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP16MBL |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 52.49' (16.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 52.49' (16.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Black |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP50BL | Panduit Corp | 0 | UTP28SP50BL-ND | 41,90300 € | Parametric Equivalent |
| UTP28SP55BL | Panduit Corp | 0 | UTP28SP55BL-ND | 44,78300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 43,33700 € | 433,37 € |
| Unit Price without VAT: | 43,33700 € |
|---|---|
| Unit Price with VAT: | 51,57103 € |

