
UTP28SP15RD | |
|---|---|
DigiKey Part Number | 298-16410-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP15RD |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 15.00' (4.57m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Red |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,37000 € | 23,37 € |
| 10 | 21,73300 € | 217,33 € |
| 25 | 21,11240 € | 527,81 € |
| 50 | 20,65400 € | 1.032,70 € |
| 100 | 20,20540 € | 2.020,54 € |
| 250 | 19,62592 € | 4.906,48 € |
| 500 | 19,19796 € | 9.598,98 € |
| 1.000 | 18,77870 € | 18.778,70 € |
| 2.500 | 18,23758 € | 45.593,95 € |
| Unit Price without VAT: | 23,37000 € |
|---|---|
| Unit Price with VAT: | 27,81030 € |

