
UTP28SP14VL | |
|---|---|
DigiKey Part Number | UTP28SP14VL-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP14VL |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 14.00' (4.27m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Violet |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,71000 € | 22,71 € |
| 10 | 21,12300 € | 211,23 € |
| 25 | 20,51960 € | 512,99 € |
| 50 | 20,07420 € | 1.003,71 € |
| 100 | 19,63800 € | 1.963,80 € |
| 250 | 19,07500 € | 4.768,75 € |
| 500 | 18,65912 € | 9.329,56 € |
| 1.000 | 18,25169 € | 18.251,69 € |
| 2.500 | 17,72580 € | 44.314,50 € |
| Unit Price without VAT: | 22,71000 € |
|---|---|
| Unit Price with VAT: | 27,02490 € |

