
UTP28SP14GR | |
|---|---|
DigiKey Part Number | 298-16401-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP14GR |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 14.00' (4.27m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Green |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,72000 € | 20,72 € |
| 10 | 19,27100 € | 192,71 € |
| 25 | 18,72120 € | 468,03 € |
| 50 | 18,31520 € | 915,76 € |
| 100 | 17,91730 € | 1.791,73 € |
| 250 | 17,40372 € | 4.350,93 € |
| 500 | 17,02446 € | 8.512,23 € |
| 1.000 | 16,65286 € | 16.652,86 € |
| 2.500 | 16,17320 € | 40.433,00 € |
| Unit Price without VAT: | 20,72000 € |
|---|---|
| Unit Price with VAT: | 24,65680 € |

