
UTP28SP14 | |
|---|---|
DigiKey Part Number | 298-16402-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP14 |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | White, Off | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,00000 € | 23,00 € |
| 10 | 21,38800 € | 213,88 € |
| 25 | 20,77800 € | 519,45 € |
| 50 | 20,32700 € | 1.016,35 € |
| 100 | 19,88520 € | 1.988,52 € |
| 250 | 19,31512 € | 4.828,78 € |
| 500 | 18,89402 € | 9.447,01 € |
| 1.000 | 18,48147 € | 18.481,47 € |
| 2.500 | 17,94896 € | 44.872,40 € |
| Unit Price without VAT: | 23,00000 € |
|---|---|
| Unit Price with VAT: | 27,37000 € |

