Parametric Equivalent

UTP28SP13GY | |
|---|---|
DigiKey Part Number | UTP28SP13GY-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP13GY |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.00' (3.96m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 13.00' (3.96m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Gray |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP4MGY | Panduit Corp | 0 | UTP28SP4MGY-ND | 20,17700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,12300 € | 201,23 € |
| Unit Price without VAT: | 20,12300 € |
|---|---|
| Unit Price with VAT: | 23,94637 € |


